




FX23-60S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23-60S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23-60S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23-60S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-60S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60S-0.5SV(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,35610 € | 942,44 € |
| 800 | 2,24370 € | 1.794,96 € |
| 1.200 | 2,18048 € | 2.616,58 € |
| 2.000 | 2,10336 € | 4.206,72 € |
| 2.800 | 2,05406 € | 5.751,37 € |
| 4.000 | 2,00309 € | 8.012,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 2,98960 € | 74,74 € |
| 50 | 2,81140 € | 140,57 € |
| 100 | 2,64360 € | 264,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,77000 € | 94,25 € |
| 50 | 3,68220 € | 184,11 € |
| 100 | 3,50680 € | 350,68 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |



