




FX23-60P-0.5SV15 | |
|---|---|
DigiKey Part Number | H125044-ND |
Manufacturer | |
Manufacturer Product Number | FX23-60P-0.5SV15 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60P-0.5SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.507" (12.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,25600 € | 81,40 € |
| 84 | 2,98893 € | 251,07 € |
| 168 | 2,84625 € | 478,17 € |
| 252 | 2,76595 € | 697,02 € |
| 504 | 2,63399 € | 1.327,53 € |
| 1.008 | 2,50836 € | 2.528,43 € |
| 2.520 | 2,35150 € | 5.925,78 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |












