
FX11A-60S/6-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX11A-60S/6-SV(92)TR-ND - Tape & Reel (TR) 26-FX11A-60S/6-SV(92)CT-ND - Cut Tape (CT) 26-FX11A-60S/6-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11A-60S/6-SV(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-60S/6-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,49300 € | 34,93 € |
| 25 | 3,22000 € | 80,50 € |
| 50 | 3,02800 € | 151,40 € |
| 100 | 2,84740 € | 284,74 € |
| 250 | 2,62524 € | 656,31 € |
| 500 | 2,46886 € | 1.234,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,63145 € | 2.631,45 € |
| 2.000 | 2,50598 € | 5.011,96 € |
| 3.000 | 2,43539 € | 7.306,17 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |






