Similar



FX10A-168P-SV3(85) | |
|---|---|
DigiKey Part Number | H11983TR-ND - Tape & Reel (TR) H11983CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV3(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV3(85) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,36000 € | 26,36 € |
| 10 | 21,48500 € | 214,85 € |
| 25 | 19,80920 € | 495,23 € |
| 50 | 18,62880 € | 931,44 € |
| 100 | 17,51950 € | 1.751,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,18352 € | 4.795,88 € |
| Unit Price without VAT: | 26,36000 € |
|---|---|
| Unit Price with VAT: | 31,36840 € |










