
FX10-168IP-8PH(03) | |
|---|---|
DigiKey Part Number | H125525-ND |
Manufacturer | |
Manufacturer Product Number | FX10-168IP-8PH(03) |
Description | CONN INTERPOSER 168P STACK GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-168IP-8PH(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm ~ 13mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,95800 € | 173,95 € |
| 50 | 6,62560 € | 331,28 € |
| 100 | 6,30940 € | 630,94 € |
| 250 | 5,91456 € | 1.478,64 € |
| 500 | 5,63250 € | 2.816,25 € |
| 1.000 | 5,36396 € | 5.363,96 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |








