
FX10A-168P-SV2(93) | |
|---|---|
DigiKey Part Number | FX10A-168P-SV2(93)-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV2(93) |
Description | CONN HDR 168POS SMD GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.207" (5.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,96020 € | 948,01 € |
| Unit Price without VAT: | 18,96020 € |
|---|---|
| Unit Price with VAT: | 22,56264 € |









