
FH35C-17S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122267TR-ND - Tape & Reel (TR) H122267CT-ND - Cut Tape (CT) H122267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-17S-0.3SHW(99) |
Description | CONN FPC 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-17S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31784 € | 658,92 € |
| 1.000 | 1,25494 € | 1.254,94 € |
| 1.500 | 1,21956 € | 1.829,34 € |
| 2.500 | 1,17642 € | 2.941,05 € |
| 3.500 | 1,14885 € | 4.020,97 € |
| 5.000 | 1,12032 € | 5.601,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73700 € | 17,37 € |
| 25 | 1,62840 € | 40,71 € |
| 50 | 1,55060 € | 77,53 € |
| 100 | 1,47640 € | 147,64 € |
| 250 | 1,38388 € | 345,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,90400 € | 47,60 € |
| 50 | 1,86160 € | 93,08 € |
| 100 | 1,77700 € | 177,70 € |
| 250 | 1,60772 € | 401,93 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


