
FH35C-17S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-17S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-17S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-17S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-17S-0.3SHW(50) |
Description | CONN FPC 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-17S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92860 € | 4.643,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,27320 € | 31,83 € |
| 50 | 1,19700 € | 59,85 € |
| 100 | 1,12560 € | 112,56 € |
| 250 | 1,03776 € | 259,44 € |
| 500 | 0,97588 € | 487,94 € |
| 1.000 | 0,91774 € | 917,74 € |
| 2.500 | 0,85290 € | 2.132,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,55040 € | 38,76 € |
| 50 | 1,51620 € | 75,81 € |
| 100 | 1,44720 € | 144,72 € |
| 250 | 1,30936 € | 327,34 € |
| 500 | 1,20600 € | 603,00 € |
| 1.000 | 1,03372 € | 1.033,72 € |
| 2.500 | 0,96480 € | 2.412,00 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




