
FH35C-13S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-13S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-13S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-13S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-13S-0.3SHW(50) |
Description | CONN FPC 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-13S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,91784 € | 4.589,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,12430 € | 112,43 € |
| 250 | 1,05380 € | 263,45 € |
| 500 | 1,00348 € | 501,74 € |
| 1.000 | 0,95559 € | 955,59 € |
| 2.500 | 0,95145 € | 2.378,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,41320 € | 35,33 € |
| 50 | 1,38180 € | 69,09 € |
| 100 | 1,31900 € | 131,90 € |
| 250 | 1,19336 € | 298,34 € |
| 500 | 1,09914 € | 549,57 € |
| 1.000 | 0,94212 € | 942,12 € |
| 2.500 | 0,87932 € | 2.198,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |






