
FH34D-8S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-8S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-8S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-8S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-8S-0.5SH(50) |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34D-8S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28851 € | 1.442,55 € |
| 10.000 | 0,27475 € | 2.747,50 € |
| 15.000 | 0,26700 € | 4.005,00 € |
| 25.000 | 0,25756 € | 6.439,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,36450 € | 36,45 € |
| 250 | 0,34160 € | 85,40 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30975 € | 309,75 € |
| 2.500 | 0,29035 € | 725,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42720 € | 10,68 € |
| 50 | 0,40200 € | 20,10 € |
| 100 | 0,38520 € | 38,52 € |
| 250 | 0,35172 € | 87,93 € |
| 500 | 0,33498 € | 167,49 € |
| 1.000 | 0,27636 € | 276,36 € |
| 2.500 | 0,25123 € | 628,08 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


