
FH34D-12S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-12S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-12S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-12S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-12S-0.5SH(50) |
Description | RECEPTACLE, 0.5MM PITCH, 9.0MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32428 € | 1.621,40 € |
| 10.000 | 0,30881 € | 3.088,10 € |
| 15.000 | 0,30011 € | 4.501,65 € |
| 25.000 | 0,28950 € | 7.237,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,37124 € | 92,81 € |
| 500 | 0,35350 € | 176,75 € |
| 1.000 | 0,33662 € | 336,62 € |
| 2.500 | 0,31553 € | 788,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33580 € | 83,95 € |
| 500 | 0,31578 € | 157,89 € |
| 1.000 | 0,29696 € | 296,96 € |
| 2.500 | 0,27380 € | 684,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


