
FH33-6S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS06TR-ND - Tape & Reel (TR) HFS06CT-ND - Cut Tape (CT) HFS06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-6S-0.5SH(10) |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-6S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,76440 € | 19,11 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,69290 € | 69,29 € |
| 250 | 0,64948 € | 162,37 € |
| 500 | 0,61846 € | 309,23 € |
| 1.000 | 0,58893 € | 588,93 € |
| 2.500 | 0,56038 € | 1.400,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54377 € | 2.718,85 € |
| 10.000 | 0,51783 € | 5.178,30 € |
| 15.000 | 0,50325 € | 7.548,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








