
FH33-10S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS10TR-ND - Tape & Reel (TR) HFS10CT-ND - Cut Tape (CT) HFS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-10S-0.5SH(10) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-10S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80840 € | 20,21 € |
| 50 | 0,76980 € | 38,49 € |
| 100 | 0,73300 € | 73,30 € |
| 250 | 0,68704 € | 171,76 € |
| 500 | 0,65424 € | 327,12 € |
| 1.000 | 0,62300 € | 623,00 € |
| 2.500 | 0,59594 € | 1.489,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57757 € | 2.887,85 € |
| 10.000 | 0,55003 € | 5.500,30 € |
| 15.000 | 0,53453 € | 8.017,95 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |






