



FH33-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124718TR-ND - Tape & Reel (TR) H124718CT-ND - Cut Tape (CT) H124718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-40S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,65320 € | 82,66 € |
| 100 | 1,57410 € | 157,41 € |
| 250 | 1,47548 € | 368,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46170 € | 730,85 € |
| 1.000 | 1,39196 € | 1.391,96 € |
| 1.500 | 1,35273 € | 2.029,10 € |
| 2.500 | 1,30488 € | 3.262,20 € |
| 3.500 | 1,27430 € | 4.460,05 € |
| 5.000 | 1,24267 € | 6.213,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


