
FH33-40S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33-40S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33-40S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33-40S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-40S-0.5SH(10) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-40S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84222 € | 4.211,10 € |
| 10.000 | 0,80207 € | 8.020,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,33440 € | 33,36 € |
| 50 | 1,27040 € | 63,52 € |
| 100 | 1,20960 € | 120,96 € |
| 250 | 1,13380 € | 283,45 € |
| 500 | 1,07968 € | 539,84 € |
| 1.000 | 1,03074 € | 1.030,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,53080 € | 38,27 € |
| 50 | 1,49700 € | 74,85 € |
| 100 | 1,42890 € | 142,89 € |
| 250 | 1,29280 € | 323,20 € |
| 500 | 1,19074 € | 595,37 € |
| 1.000 | 1,02063 € | 1.020,63 € |
| 2.500 | 0,95259 € | 2.381,47 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




