



FH19C-30S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125820TR-ND - Tape & Reel (TR) H125820CT-ND - Cut Tape (CT) H125820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-30S-0.5SH(10) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-30S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77733 € | 3.886,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,17680 € | 29,42 € |
| 50 | 1,12060 € | 56,03 € |
| 100 | 1,06700 € | 106,70 € |
| 250 | 1,00012 € | 250,03 € |
| 500 | 0,95238 € | 476,19 € |
| 1.000 | 0,90693 € | 906,93 € |
| 2.500 | 0,89859 € | 2.246,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,11000 € | 27,75 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,98140 € | 98,14 € |
| 250 | 0,90476 € | 226,19 € |
| 500 | 0,85084 € | 425,42 € |
| 1.000 | 0,80016 € | 800,16 € |
| 2.500 | 0,73778 € | 1.844,45 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











