




FX23L-20P-0.5SV12 | |
|---|---|
DigiKey Part Number | FX23L-20P-0.5SV12-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV12 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-20P-0.5SV12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75040 € | 43,76 € |
| 96 | 1,59188 € | 152,82 € |
| 192 | 1,51589 € | 291,05 € |
| 288 | 1,47309 € | 424,25 € |
| 576 | 1,40280 € | 808,01 € |
| 1.056 | 1,34407 € | 1.419,34 € |
| 2.592 | 1,26161 € | 3.270,09 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |











