EM30MSD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 171
Unit Price: 91,97000 €
Datasheet
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
EM30MSD
EM30MSD

EM30MSD

DigiKey Part Number
H124827-ND
Manufacturer
Manufacturer Product Number
EM30MSD
Description
CONN CIRC 2P SILVER CRIMP SCREW
Customer Reference
Detailed Description
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
Datasheet
 Datasheet
EDA/CAD Models
EM30MSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Number of Positions
2 (1 + 1 Power)
Shell Size - Insert
30
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Crimp, Screw
Fastening Type
Bayonet Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver, Tin
Color
Orange
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Interlocking Switch
Shielding
Current Rating (Amps)
1A, 200A
Voltage Rating
250VAC/DC, 1500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
118.1µin (3.00µm), 39.4µin (1.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes