
DX20M-68S(50) | |
|---|---|
DigiKey Part Number | H11324-ND |
Manufacturer | |
Manufacturer Product Number | DX20M-68S(50) |
Description | CONN MINI HD RCPT 68P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20M-68S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,99900 € | 99,99 € |
| 30 | 9,25300 € | 277,59 € |
| 60 | 8,81150 € | 528,69 € |
| 120 | 8,39100 € | 1.006,92 € |
| 270 | 7,92470 € | 2.139,67 € |
| 510 | 7,57727 € | 3.864,41 € |
| 1.020 | 7,21612 € | 7.360,44 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |






