
DX10BM-68S(50) | |
|---|---|
DigiKey Part Number | H11316-ND |
Manufacturer | |
Manufacturer Product Number | DX10BM-68S(50) |
Description | CONN MINI HD RCPT 68P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10BM-68S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 13,78700 € | 137,87 € |
| 30 | 12,75867 € | 382,76 € |
| 60 | 12,14967 € | 728,98 € |
| 120 | 11,57008 € | 1.388,41 € |
| 270 | 10,92719 € | 2.950,34 € |
| 510 | 10,44827 € | 5.328,62 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |





