
DF9B-9S-1V(32) | |
|---|---|
DigiKey Part Number | 26-DF9B-9S-1V(32)TR-ND - Tape & Reel (TR) 26-DF9B-9S-1V(32)CT-ND - Cut Tape (CT) 26-DF9B-9S-1V(32)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-9S-1V(32) |
Description | CONN RCPT 9POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-9S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 250 | 0,54496 € | 136,24 € |
| 500 | 0,51892 € | 259,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53272 € | 532,72 € |
| 2.000 | 0,50730 € | 1.014,60 € |
| 3.000 | 0,49299 € | 1.478,97 € |
| 5.000 | 0,47555 € | 2.377,75 € |
| 7.000 | 0,46440 € | 3.250,80 € |
| 10.000 | 0,45287 € | 4.528,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





