
DF9-9P-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-9P-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-9P-1V(69)CT-ND - Cut Tape (CT) 26-DF9-9P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9P-1V(69) |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,67176 € | 167,94 € |
| 500 | 0,63968 € | 319,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65957 € | 659,57 € |
| 2.000 | 0,62810 € | 1.256,20 € |
| 3.000 | 0,61039 € | 1.831,17 € |
| 5.000 | 0,58880 € | 2.944,00 € |
| 7.000 | 0,57500 € | 4.025,00 € |
| 10.000 | 0,56072 € | 5.607,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






