


DF60S-1012SCFA | |
|---|---|
DigiKey Part Number | 26-DF60S-1012SCFATR-ND - Tape & Reel (TR) 26-DF60S-1012SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60S-1012SCFA |
Description | CONTACT, 10 TO 12 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,75380 € | 87,69 € |
| 100 | 1,67010 € | 167,01 € |
| 250 | 1,56544 € | 391,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,54865 € | 1.238,92 € |
| 1.600 | 1,47478 € | 2.359,65 € |
| 2.400 | 1,43322 € | 3.439,73 € |
| 4.000 | 1,38254 € | 5.530,16 € |
| 5.600 | 1,35014 € | 7.560,78 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |









