DF60FR-2EP-10.16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60FR-2EP-10.16C

DigiKey Part Number
26-DF60FR-2EP-10.16C-ND
Manufacturer
Manufacturer Product Number
DF60FR-2EP-10.16C
Description
IN-LINE PLUG, 2 POS., 1 ROW, 10.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,20500 €12,05 €
251,12920 €28,23 €
501,07540 €53,77 €
1001,02390 €102,39 €
3000,94747 €284,24 €
5000,91390 €456,95 €
1.0000,87027 €870,27 €
2.5000,81581 €2.039,53 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €