DF57H-5S-1.2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF57H-5S-1.2C

DF57H-5S-1.2C

DigiKey Part Number
H12108-ND
Manufacturer
Manufacturer Product Number
DF57H-5S-1.2C
Description
CONN RCPT HSG 5POS 1.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-5S-1.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27600 €2,76 €
250,25960 €6,49 €
500,24700 €12,35 €
1000,23510 €23,51 €
2500,22036 €55,09 €
5000,20982 €104,91 €
1.0000,19980 €199,80 €
3.0000,18489 €554,67 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €