
DF57-2628SCF(41) | |
|---|---|
DigiKey Part Number | H124496TR-ND - Tape & Reel (TR) H124496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF57-2628SCF(41) |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02876 € | 7,19 € |
| 500 | 0,02736 € | 13,68 € |
| 1.000 | 0,02605 € | 26,05 € |
| 2.500 | 0,02442 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,02211 € | 773,85 € |
| 70.000 | 0,02105 € | 1.473,50 € |
| 105.000 | 0,02046 € | 2.148,30 € |
| 175.000 | 0,01974 € | 3.454,50 € |
| 245.000 | 0,01927 € | 4.721,15 € |
| 350.000 | 0,01879 € | 6.576,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












