



DF52-10S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125102TR-ND - Tape & Reel (TR) H125102CT-ND - Cut Tape (CT) H125102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-10S-0.8H(21) |
Description | CONN SOCKET 10P 0.031 TIN SMD RA |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-10S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38596 € | 96,49 € |
| 500 | 0,36752 € | 183,76 € |
| 1.000 | 0,34997 € | 349,97 € |
| 2.500 | 0,32806 € | 820,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34792 € | 1.739,60 € |
| 10.000 | 0,33133 € | 3.313,30 € |
| 15.000 | 0,32199 € | 4.829,85 € |
| 25.000 | 0,31060 € | 7.765,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











