



DF52-6S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125100TR-ND - Tape & Reel (TR) H125100CT-ND - Cut Tape (CT) H125100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-6S-0.8H(21) |
Description | CONN SOCKET 6P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 6 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-6S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,32460 € | 32,46 € |
| 250 | 0,30424 € | 76,06 € |
| 500 | 0,28970 € | 144,85 € |
| 1.000 | 0,27586 € | 275,86 € |
| 2.500 | 0,25858 € | 646,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27649 € | 1.382,45 € |
| 10.000 | 0,26330 € | 2.633,00 € |
| 15.000 | 0,25588 € | 3.838,20 € |
| 25.000 | 0,24683 € | 6.170,75 € |
| 35.000 | 0,24105 € | 8.436,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











