DF51K-5P-2DSA(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-5P-2DSA(800)
26-DF51K-5P-2DSA(800)-ND
26-DF51K-5P-2DSA(800)-ND
DF51K Series Connectors

DF51K-5P-2DSA(800)

DigiKey Part Number
26-DF51K-5P-2DSA(800)-ND
Manufacturer
Manufacturer Product Number
DF51K-5P-2DSA(800)
Description
CONN HDR 2MM SNGL TIN PCB 5POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39100 €3,91 €
1000,33260 €33,26 €
5000,29686 €148,43 €
1.0000,28267 €282,67 €
5.0000,25231 €1.261,55 €
10.0000,24028 €2.402,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €