DF51K-4P-2DSA(805)
cms-photo-disclaimer
DF51K-4P-2DSA(805)
DF51K-4P-2DSA(805)
DF51K-4P-2DSA(805)
DF51K Series Connectors

DF51K-4P-2DSA(805)

cms-digikey-product-number
26-DF51K-4P-2DSA(805)-ND
cms-manufacturer
cms-manufacturer-product-number
DF51K-4P-2DSA(805)
cms-description
CONN HDR 2MM SNGL GLD PCB 4POS
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
DF51K-4P-2DSA(805) Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.617
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
10,57000 €0,57 €
100,48500 €4,85 €
1000,41180 €41,18 €
5000,36752 €183,76 €
1.0000,34997 €349,97 €
5.0000,31240 €1.562,00 €
10.0000,29750 €2.975,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €