
DF50-50DP-1H(51) | |
|---|---|
DigiKey Part Number | HR1975TR-ND - Tape & Reel (TR) HR1975CT-ND - Cut Tape (CT) HR1975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-50DP-1H(51) |
Description | CONN HEADER SMD R/A 50POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-50DP-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,32548 € | 795,29 € |
| 1.200 | 1,26225 € | 1.514,70 € |
| 1.800 | 1,22667 € | 2.208,01 € |
| 3.000 | 1,18328 € | 3.549,84 € |
| 4.200 | 1,15554 € | 4.853,27 € |
| 6.000 | 1,12686 € | 6.761,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,53600 € | 38,40 € |
| 50 | 1,46260 € | 73,13 € |
| 100 | 1,39260 € | 139,26 € |
| 250 | 1,30540 € | 326,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,78600 € | 44,65 € |
| 50 | 1,74640 € | 87,32 € |
| 100 | 1,66700 € | 166,70 € |
| 250 | 1,50828 € | 377,07 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |




