
DF50-50DP-1V(51) | |
|---|---|
DigiKey Part Number | H12054TR-ND - Tape & Reel (TR) H12054CT-ND - Cut Tape (CT) H12054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-50DP-1V(51) |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-50DP-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17187 € | 1.171,87 € |
| 2.000 | 1,11597 € | 2.231,94 € |
| 3.000 | 1,08452 € | 3.253,56 € |
| 5.000 | 1,04616 € | 5.230,80 € |
| 7.000 | 1,02164 € | 7.151,48 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |






