


DF40TC(4.0)-50DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-50DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-50DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-50DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-50DS-0.4V(51) |
Description | RECEPTACLE, 0.4 MM PITCH, 4.0 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82875 € | 1.657,50 € |
| 4.000 | 0,78922 € | 3.156,88 € |
| 6.000 | 0,76698 € | 4.601,88 € |
| 10.000 | 0,73986 € | 7.398,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 250 | 0,89200 € | 223,00 € |
| 500 | 0,84940 € | 424,70 € |
| 1.000 | 0,80886 € | 808,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,87530 € | 87,53 € |
| 250 | 0,80692 € | 201,73 € |
| 500 | 0,75884 € | 379,42 € |
| 1.000 | 0,71362 € | 713,62 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |








