
DF40TC(3.0)-50DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-50DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-50DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-50DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-50DP-0.4V(51) |
Description | PLUG, 50 POS., 0.4 MM PITCH, 4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(3.0)-50DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.077" (1.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85112 € | 212,78 € |
| 500 | 0,81050 € | 405,25 € |
| 1.000 | 0,77179 € | 771,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75852 € | 1.517,04 € |
| 4.000 | 0,72234 € | 2.889,36 € |
| 6.000 | 0,70198 € | 4.211,88 € |
| 10.000 | 0,67716 € | 6.771,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









