
DF40GL-44DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H125496TR-ND - Tape & Reel (TR) H125496CT-ND - Cut Tape (CT) H125496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GL-44DS-0.4V(58) |
Description | CONN RCPT 44POS SMD GOLD |
Customer Reference | |
Detailed Description | 44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GL-44DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37273 € | 1.372,73 € |
| 2.000 | 1,30725 € | 2.614,50 € |
| 3.000 | 1,27041 € | 3.811,23 € |
| 5.000 | 1,22549 € | 6.127,45 € |
| 7.000 | 1,19678 € | 8.377,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75300 € | 17,53 € |
| 25 | 1,64360 € | 41,09 € |
| 50 | 1,56500 € | 78,25 € |
| 100 | 1,49030 € | 149,03 € |
| 250 | 1,39692 € | 349,23 € |
| 500 | 1,33024 € | 665,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,55000 € | 38,75 € |
| 50 | 1,45780 € | 72,89 € |
| 100 | 1,37080 € | 137,08 € |
| 250 | 1,26376 € | 315,94 € |
| 500 | 1,18846 € | 594,23 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |







