
LSS-110-01-F-DV-A-TR | |
|---|---|
DigiKey Part Number | SAM14161TR-ND - Tape & Reel (TR) SAM14161CT-ND - Cut Tape (CT) SAM14161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-01-F-DV-A-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-01-F-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 50 | 2,28880 € | 114,44 € |
| 100 | 1,94330 € | 194,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,72740 € | 1.295,55 € |
| 1.500 | 1,41647 € | 2.124,70 € |
| 2.250 | 1,31283 € | 2.953,87 € |
| 5.250 | 1,11418 € | 5.849,44 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |




