



DF40C-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11621TR-ND - Tape & Reel (TR) H11621CT-ND - Cut Tape (CT) H11621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-24DS-0.4V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-24DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,37124 € | 92,81 € |
| 500 | 0,35350 € | 176,75 € |
| 1.000 | 0,33662 € | 336,62 € |
| 2.500 | 0,31553 € | 788,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32428 € | 1.621,40 € |
| 10.000 | 0,30881 € | 3.088,10 € |
| 15.000 | 0,30011 € | 4.501,65 € |
| 25.000 | 0,28950 € | 7.237,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




_tmb.jpg)







