
DF40B-10DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124595TR-ND - Tape & Reel (TR) H124595CT-ND - Cut Tape (CT) H124595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-10DS-0.4V(58) |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-10DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29882 € | 298,82 € |
| 2.000 | 0,28456 € | 569,12 € |
| 3.000 | 0,27653 € | 829,59 € |
| 5.000 | 0,26674 € | 1.333,70 € |
| 7.000 | 0,26048 € | 1.823,36 € |
| 10.000 | 0,25401 € | 2.540,10 € |
| 25.000 | 0,23812 € | 5.953,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42560 € | 10,64 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,38590 € | 38,59 € |
| 250 | 0,36168 € | 90,42 € |
| 500 | 0,34440 € | 172,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,49900 € | 49,90 € |
| 250 | 0,45360 € | 113,40 € |
| 500 | 0,40826 € | 204,13 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |













