
DF3EA-5P-2V(51) | |
|---|---|
DigiKey Part Number | H125466TR-ND - Tape & Reel (TR) H125466CT-ND - Cut Tape (CT) H125466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-5P-2V(51) |
Description | CONN HEADER SMD 5POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-5P-2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42917 € | 429,17 € |
| 2.000 | 0,40869 € | 817,38 € |
| 3.000 | 0,39716 € | 1.191,48 € |
| 5.000 | 0,38311 € | 1.915,55 € |
| 7.000 | 0,37413 € | 2.618,91 € |
| 10.000 | 0,36484 € | 3.648,40 € |
| 25.000 | 0,34202 € | 8.550,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,50500 € | 50,50 € |
| 500 | 0,45070 € | 225,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,46440 € | 46,44 € |
| 500 | 0,40262 € | 201,31 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |




