
DF3EA-3P-2V(51) | |
|---|---|
DigiKey Part Number | H125447TR-ND - Tape & Reel (TR) H125447CT-ND - Cut Tape (CT) H125447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-3P-2V(51) |
Description | CONN HEADER SMD 3POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-3P-2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36328 € | 363,28 € |
| 2.000 | 0,34594 € | 691,88 € |
| 3.000 | 0,33618 € | 1.008,54 € |
| 5.000 | 0,32428 € | 1.621,40 € |
| 7.000 | 0,31668 € | 2.216,76 € |
| 10.000 | 0,30881 € | 3.088,10 € |
| 25.000 | 0,28950 € | 7.237,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,37124 € | 92,81 € |
| 500 | 0,35350 € | 176,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33580 € | 83,95 € |
| 500 | 0,31578 € | 157,89 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





