
DF3AA-12EP-2C | |
|---|---|
DigiKey Part Number | H4061-ND |
Manufacturer | |
Manufacturer Product Number | DF3AA-12EP-2C |
Description | CONN PLUG HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3AA-12EP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,30050 € | 30,05 € |
| 300 | 0,27800 € | 83,40 € |
| 500 | 0,26814 € | 134,07 € |
| 1.000 | 0,25534 € | 255,34 € |
| 2.500 | 0,23934 € | 598,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






