Similar
Similar
Similar
Similar

DF37NB-30DS-0.4V(74) | |
|---|---|
DigiKey Part Number | DF37NB-30DS-0.4V(74)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37NB-30DS-0.4V(74) |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-30DS-0.4V(74) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55830 € | 558,30 € |
| Unit Price without VAT: | 0,55830 € |
|---|---|
| Unit Price with VAT: | 0,66438 € |





_tmb.jpg)