
DF37SB-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37SB-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37SB-30DS-0.4V(51)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF37SB-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37SB-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,73000 € | 18,25 € |
| 50 | 0,68640 € | 34,32 € |
| 100 | 0,64540 € | 64,54 € |
| 250 | 0,59504 € | 148,76 € |
| 500 | 0,55958 € | 279,79 € |
| 1.000 | 0,52623 € | 526,23 € |
| 2.500 | 0,48519 € | 1.212,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,46451 € | 3.716,08 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



_tmb.jpg)