DF37NB-24DS-0.4V(74) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 15.560
Unit Price: 0,76000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.998
Unit Price: 0,87000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,42672 €
Datasheet
DF37NB-24DS-0.4V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NB-24DS-0.4V(74)

DigiKey Part Number
DF37NB-24DS-0.4V(74)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37NB-24DS-0.4V(74)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NB-24DS-0.4V(74) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types