
DF37B-24DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11835TR-ND - Tape & Reel (TR) H11835CT-ND - Cut Tape (CT) H11835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-24DP-0.4V(53) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-24DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77440 € | 19,36 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,70180 € | 70,18 € |
| 250 | 0,65780 € | 164,45 € |
| 500 | 0,62638 € | 313,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59646 € | 596,46 € |
| 2.000 | 0,56800 € | 1.136,00 € |
| 3.000 | 0,55198 € | 1.655,94 € |
| 5.000 | 0,53246 € | 2.662,30 € |
| 7.000 | 0,51997 € | 3.639,79 € |
| 10.000 | 0,50706 € | 5.070,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






