
DF30RC-50DP-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30RC-50DP-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30RC-50DP-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30RC-50DP-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30RC-50DP-0.4V(81) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RC-50DP-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53246 € | 2.662,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,70010 € | 70,01 € |
| 250 | 0,64548 € | 161,37 € |
| 500 | 0,60700 € | 303,50 € |
| 1.000 | 0,57082 € | 570,82 € |
| 2.500 | 0,52631 € | 1.315,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,96360 € | 24,09 € |
| 50 | 0,94300 € | 47,15 € |
| 100 | 0,90200 € | 90,20 € |
| 250 | 0,82000 € | 205,00 € |
| 500 | 0,73800 € | 369,00 € |
| 1.000 | 0,65600 € | 656,00 € |
| 2.500 | 0,59450 € | 1.486,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


