
DF30FC-50DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-50DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-50DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-50DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-50DS-0.4V(81) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-50DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63351 € | 3.167,55 € |
| 10.000 | 0,60330 € | 6.033,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,82380 € | 205,95 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,74701 € | 747,01 € |
| 2.500 | 0,72680 € | 1.817,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 1,01700 € | 50,85 € |
| 100 | 0,97090 € | 97,09 € |
| 250 | 0,87844 € | 219,61 € |
| 500 | 0,80910 € | 404,55 € |
| 1.000 | 0,69351 € | 693,51 € |
| 2.500 | 0,64728 € | 1.618,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |







