
DF30RC-40DP-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30RC-40DP-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30RC-40DP-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30RC-40DP-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30RC-40DP-0.4V(81) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RC-40DP-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48698 € | 2.434,90 € |
| 10.000 | 0,46375 € | 4.637,50 € |
| 15.000 | 0,45069 € | 6.760,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65680 € | 65,68 € |
| 250 | 0,61572 € | 153,93 € |
| 500 | 0,58630 € | 293,15 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,52858 € | 1.321,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,68320 € | 17,08 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,60420 € | 60,42 € |
| 250 | 0,55700 € | 139,25 € |
| 500 | 0,52376 € | 261,88 € |
| 1.000 | 0,49255 € | 492,55 € |
| 2.500 | 0,45414 € | 1.135,35 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


