
DF30FC-40DS-0.4V(82) | |
|---|---|
DigiKey Part Number | 26-DF30FC-40DS-0.4V(82)TR-ND - Tape & Reel (TR) 26-DF30FC-40DS-0.4V(82)CT-ND - Cut Tape (CT) 26-DF30FC-40DS-0.4V(82)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-40DS-0.4V(82) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-40DS-0.4V(82) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,84960 € | 84,96 € |
| 250 | 0,79636 € | 199,09 € |
| 500 | 0,75832 € | 379,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69429 € | 694,29 € |
| 2.000 | 0,66115 € | 1.322,30 € |
| 3.000 | 0,64251 € | 1.927,53 € |
| 5.000 | 0,61978 € | 3.098,90 € |
| 7.000 | 0,60525 € | 4.236,75 € |
| 10.000 | 0,59023 € | 5.902,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




