
DF23C-60DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF23C-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF23C-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF23C-60DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-60DS-0.5V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-60DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 1,09500 € | 10,95 € |
25 | 1,02680 € | 25,67 € |
50 | 0,97740 € | 48,87 € |
100 | 0,93070 € | 93,07 € |
250 | 0,87240 € | 218,10 € |
500 | 0,83072 € | 415,36 € |
1.000 | 0,79108 € | 791,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,76430 € | 1.528,60 € |
4.000 | 0,72784 € | 2.911,36 € |
6.000 | 0,70733 € | 4.243,98 € |
10.000 | 0,68232 € | 6.823,20 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |